What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX UPS1J470MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 63V 47muF ±20% 0.315Dia 8.00mm
$ 0.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPS1J470MPD.

Future Electronics

Datasheet6 pages3 years ago
Datasheet1 page16 years ago
Datasheet1 page18 years ago

Newark

Nichicon SCT

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.84%

CAD Models

Download KYOCERA AVX UPS1J470MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.096
$ 0.184
$ 0.184
Stock
62,036
333,183
333,183
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
342 mΩ
342 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
52.7 mA
405 mA
405 mA
Height - Seated (Max)
13.0048 mm
11.5062 mm
11.5062 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

KYOCERA AVXUPS1H470MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 50V 47muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUPW1H470MED
Capacitor Aluminum Electrolytic Cap 47uF 50V 20% Radial 6.3X11 LS 2.5 mm | Nichicon UPW1H470MED
PanasonicECA1HM470
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1JM470
Cap Aluminum 47uF 63V 20% (6.3 X 11.2mm) Radial 2.5mm 160mA 2000h 85°C Bulk
PanasonicECA-1HM470I
Cap Aluminum 47uF 50V 20% (6.3 X 11.2mm) Radial 2.5mm 130mA 2000h 85°C Ammo Pack
KYOCERA AVXUVR1H470MED1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 47muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of KYOCERA AVX UPS1J470MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 63V 47muF ±20% 0.315Dia 8.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF 63 V DC, PS SERIES 2000H 8 (DIA.) X 11.5MM
Cap Aluminum Lytic 47uF 63V 20% (8 X 11.5mm) Radial 3.5mm 310mA 2000h 105C Bulk
CAP ALUM 47UF 20% 63V RADIAL / 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
PS Series 47 uF 63 V 105°C Ø12.5 x 25mm LS=5mm Radial Aluminum Electrolytic Cap
Miniature Sized, Low Impedance, For Switching Power Supplies Lead Type, 47 μ F, 63 V, RoHS
Nichicon SCT
47μF 63V ±20% 3.5mm 2000h@ 105°C 310mA@ 100kHz,52.7mA@ 120Hz Plugins,D8xL11.5mm Through hole mounting 11.5mm(width)*13mm(height)

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX