Nichicon UPM1C331MPD1TD

Cap Aluminum Lytic 330uF 16V 20% (8 X 15mm) Radial 3.5mm 455mA 3000h 105C Ammo
$ 0.311
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPM1C331MPD1TD.

Newark

Datasheet7 pages7 years ago
Datasheet7 pages11 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
+26.63%

CAD Models

Download Nichicon UPM1C331MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.311
$ 0.188
$ 0.188
Stock
15,001
6,643
6,643
Authorized Distributors
5
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
455 mA
455 mA
455 mA
Height - Seated (Max)
16.9926 mm
16.51 mm
16.51 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-09-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NichiconUPJ1C331MPD
330μF 16V ±20% 3.5mm Pitch Al Electrolytic Cap 3000h@105°C 455mA@120Hz TH 8mm × 15mm × 16mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF
330uF 16V 117m惟 卤20% 360.75mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConELXY160ELL331MH15D
Cap Aluminum Lytic 330uF 16V 20%( 8 X 15mm) Radial 3.5mm 555mA 3000h 105C Automotive Bulk
United Chemi-ConELXZ160ELL331MH12D
Cap Aluminum Lytic 330uF 16V 20% (8 X 12mm) Radial 3.5mm 555mA 3000h 105°C Bulk
PanasonicEEUFM1C331
Panasonic EEUFM1C331 - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Nichicon UPM1C331MPD1TD provided by its distributors.

Cap Aluminum Lytic 330uF 16V 20% (8 X 15mm) Radial 3.5mm 455mA 3000h 105C Ammo
330uF 16V 卤20% 455mA@120Hz Plugin,D8xL16.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR, 330UF, 16V, 20%, RADIAL; Capacitance:330µF; Voltage(DC):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:3000 hours @ 105°C; Polarity:Polar; Lead Spaci
Aluminum Electrolytic Capacitor, 330Uf, 16V, 20%, Radial; Rango De Producto:Serie Pm; Capacidad:330Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:16V; Diámetro:8Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Nichicon UPM1C331MPD1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL