KYOCERA AVX UPM1A331MPD

Capacitor Aluminum Electrolytic Cap330uF 10V 20% Radial 8X11.5 LS 3.5mm | Nichicon UPM1A331MPD
$ 0.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPM1A331MPD.

IHS

Datasheet10 pages4 years ago

Nichicon SCT

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.79%

CAD Models

Download KYOCERA AVX UPM1A331MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.155
$ 0.215
$ 0.215
Stock
43,547
14,617
14,617
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
117 mΩ
117 mΩ
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
350 mA
555 mA
555 mA
Height - Seated (Max)
13.0048 mm
11.5062 mm
11.5062 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicEEUFM1C331
Panasonic EEUFM1C331 - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUPW1A331MPD
Cap Aluminum Lytic 330uF 10V 20% (8 X 11.5mm) Radial 3.5mm 555mA 3000h 105C Automotive Bulk
PanasonicECA-1AM331
Cap Aluminum 330uF 10V 20% (6.3 X 11.2mm) Radial 2.5mm 330mA 2000h 85C Bulk
PanasonicECA-1CM331
Al Electrolytic Cap, 330μF 16V ±20%, 3.5mm Pitch, 2000h@85°C, 595mA@10kHz, TH, 8mm L × 12.5mm H
KYOCERA AVXUVZ1V331MPD1TD
Al Electrolytic Cap 330μF 35V ±20% 5mm Pitch 2000h@105°C 350mA@120Hz TH 10mm × 12.5mm × 14mm
KYOCERA AVXUPW1C331MPD
Cap Aluminum Lytic 330uF 16V 20% (8 X 11.5mm) Radial 3.5mm 555mA 3000h 105C Automotive Bulk

Descriptions

Descriptions of KYOCERA AVX UPM1A331MPD provided by its distributors.

Capacitor Aluminum Electrolytic Cap330uF 10V 20% Radial 8X11.5 LS 3.5mm | Nichicon UPM1A331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 330muF ±20% 0.315Dia 8.00mm
330uF 10V 160m惟 卤20% 350mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitors - Leaded 10volts 330uF 8x11.5 20% 3.5LS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Capacitor Alum Elec 330Uf, 10V, 20%, Radial; Capacitance:330Μf; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Diameter:6.3Mm Rohs Compliant: Yes |Nichicon UPM1A331MPD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX