Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPJ2E101MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 250V 100muF ±20% 0.709Dia 18.00mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ2E101MHD.

IHS

Datasheet12 pages4 years ago

TME

CAD Models

Download Nichicon UPJ2E101MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.347
Stock
1
31,007
Authorized Distributors
0
2
Capacitance
100 µF
100 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
345 mA
345 mA
Height - Seated (Max)
41.5036 mm
42.0116 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2023-08-30

Related Parts

NichiconUPJ2D101MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 200V 100muF ±20% 0.709Dia 18.00mm
KYOCERA AVXUPM2D101MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
NichiconUPM2E101MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 250V 100muF ±20% 0.709Dia 18.00mm
PanasonicEEU-EB2E101
Cap Aluminum 100uF 250V 20% (16 X 31.5mm) Radial 7.5mm 1200mA 5000 hr 105°C Bulk
United Chemi-ConEGXE201ELL101ML25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-2EHG101
Cap Aluminum 100uF 250V 20% (16 X 31.5mm) Radial 7.5mm 365mA 2000h 105°C Bulk

Descriptions

Descriptions of Nichicon UPJ2E101MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 250V 100muF ±20% 0.709Dia 18.00mm
Aluminum Electrolytic Capacitors - Leaded 250volts 100uF 18x40 20% 7.5LS
100uF 250V 卤20% 345mA@120Hz Plugin,D18xL41.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL