What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UPJ1K390MPD

39uF 80V 卤20% 156mA@120Hz Plugin, D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1K390MPD.

IHS

Datasheet12 pages3 years ago

TME

CAD Models

Download Nichicon UPJ1K390MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.12
$ 0.147
Stock
37,950
3,582
Authorized Distributors
3
3
Capacitance
39 µF
39 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
80 V
80 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
156 mA
156 mA
Height - Seated (Max)
16.002 mm
16.51 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NichiconUPM1K390MPD
39uF 80V 460m惟 卤20% 170mA@120Hz Plugin,D8xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKZE101ELL390MH15D
Cap Aluminum Lytic 39uF 100V 20% (8 X 15mm) Radial 3.5mm 450mA 3000h 105°C Bulk
NichiconUPM2A390MPD
39uF 100V 卤20% 490mA@10kHz Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUPJ2A390MPD
39uF 100V 330m惟 卤20% 202mA@120Hz Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKYB101ELL390MH15D
Cap Aluminum Lytic 39uF 100V 20%( 8 X 15mm) Radial 3.5mm 585mA 7000h 105C Bulk
Wurth Elektronik860080774007
WCAP-ATLI Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Nichicon UPJ1K390MPD provided by its distributors.

39uF 80V 卤20% 156mA@120Hz Plugin,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount
Low Impedance, For Switching Power Supplies Lead Type, 39 μ F, 80 V, RoHS
Nichicon SCT
CAP ALUM 39UF 20% 80V RADIAL TH
Radial/ Bulk |Nichicon UPJ1K390MPD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL