Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPJ1E102MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 1000muF 卤20% 0.492Dia 12.50mm
$ 0.451
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1E102MHD.

Future Electronics

Datasheet12 pages4 years ago
Datasheet7 pages17 years ago
Datasheet12 pages5 years ago

TME

Newark

Inventory History

3 month trend:
-6.14%

CAD Models

Download Nichicon UPJ1E102MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.451
$ 0.482
$ 0.482
Stock
34,070
168,107
168,107
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
1.43 A
1.43 A
1.43 A
Height - Seated (Max)
26.4922 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 1000muF ±20% 0.492Dia 12.50mm
PanasonicEEUFC1E102
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEU-FC1E102B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
KYOCERA AVXUPW1E102MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 1000muF ±20% 0.394Dia 10.00mm
United Chemi-ConELXZ250ELL102MJ30S
Cap Aluminum Lytic 1000uF 25V 20% (10 X 30mm) Radial 5mm 1690mA 5000h 105°C Bulk
United Chemi-ConELXZ250ETD102MJ30S
Cap Aluminum Lytic 1000uF 25V 20%( 10 X 30mm) Radial 1690mA 5000h 105C Automotive Ammo

Descriptions

Descriptions of Nichicon UPJ1E102MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 1000muF 卤20% 0.492Dia 12.50mm
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 25mm) Radial 5mm 1430mA 5000h 105C Bulk
PJ Series 1000 uF 25V 105°C Ø12.5x25 mm LS=5 mm Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors - Leaded 25volts 1000uF 12.5x25 20% 5LS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Capacitor Alum Elect, 1000Uf, 25V, 20%, Radial; Capacitance:1000Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:5Mm; Product Width:-Rohs Compliant: Yes |Nichicon UPJ1E102MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL