What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX UPJ1C271MPD1TD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 270uF

$ 0.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPJ1C271MPD1TD.

IHS

Datasheet7 pages6 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX UPJ1C271MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.193
$ 0.177
$ 0.177
Stock
10,467
2,194
2,194
Authorized Distributors
3
3
3
Capacitance
270 µF
270 µF
270 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
550 mA
410 mA
410 mA
Height - Seated (Max)
16.002 mm
16.51 mm
16.51 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

NichiconUPM1C271MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 270muF ±20% 0.315Dia 8.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 270muF ±20% 0.315Dia 8.00mm
United Chemi-ConELXY160ELL271MH12D
Cap Aluminum Lytic 270uF 16V 20%( 8 X 12mm) Radial 3.5mm 445mA 3000h 105C Automotive Bulk
NichiconUPM1C271MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 270muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKYB160ELL271MF11D
Cap Aluminum Lytic 270uF 16V 20%( 6.3 X 11mm) Radial 2.5mm 540mA 7000h 105C Bulk
270uF 16V ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of KYOCERA AVX UPJ1C271MPD1TD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 270uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 16V 270muF ±20% 0.315Dia 8.00mm
UPJ Series Aluminum Electrolytic Capacitors - Leaded 270uF 16 Volts 20%
270uF 16V 220m惟 卤20% 410mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 270uF 16V 20% (8 X 15mm) Radial 3.5mm 410mA 3000h 105C Ammo
270μF 16V ±20% 3.5mm 3000h@ 105°C 410mA@ 120Hz Plugins Through hole mounting 8mm*15mm*16mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX