Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPJ1C122MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 16V 1200muF ±20% 0.492Dia 12.50mm
$ 0.403
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1C122MHD.

Future Electronics

Datasheet12 pages4 years ago
Datasheet7 pages17 years ago
Datasheet7 pages18 years ago
Datasheet7 pages19 years ago

TME

Newark

Inventory History

3 month trend:
-1.50%

CAD Models

Download Nichicon UPJ1C122MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.403
$ 0.698
$ 0.698
Stock
7,499
15,868
15,868
Authorized Distributors
6
6
6
Capacitance
1.2 mF
1.2 mF
1.2 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
46 mΩ
46 mΩ
Life (Hours)
5000 hours
7000 hours
7000 hours
Ripple Current
1.25 A
1.34 A
1.34 A
Height - Seated (Max)
21.4884 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

KYOCERA AVXUPM1C122MHD1TO
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 1200muF ±20% 0.492Dia 12.50mm
United Chemi-ConELXV160ELL122MK20S
Cap Aluminum Lytic 1200uF 16V 20% (12.5 X 20mm) Radial 5mm 1360mA 5000h 105°C Bulk
1200uF 16V ±20% 990mA@120Hz Plugin,D10xL23mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUPW1C122MPD
Capacitor Aluminum Electrolytic Cap 1200uF 16V 20% Radial 10X25 LS 5 mm | Nichicon UPW1C122MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 1200muF ±20% 0.394Dia 10.00mm
United Chemi-ConELXZ160ELL122MJ25S
Cap Aluminum Lytic 1200uF 16V 20% (10 X 25mm) Radial 5mm 1440mA 5000h 105°C Bulk

Descriptions

Descriptions of Nichicon UPJ1C122MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 16V 1200muF ±20% 0.492Dia 12.50mm
PJ Series 1200 uF 16V 105°C Ø12.5x20 mm LS=5 mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
Cap Aluminum Lytic 1200uF 16V 20% (12.5 X 20mm) Radial 5mm 1.25A 5000h 105C Bulk
Aluminum Electrolytic Capacitor, 1200Uf, 16V, 20%, Radial; Capacitance:1200Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UPJ1C122MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL