What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UPJ1A682MHD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 6800muF ±20% 0.709Dia 18.00mm
$ 1.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1A682MHD6.

IHS

Datasheet12 pages3 years ago

Nichicon SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UPJ1A682MHD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.086
$ 1.16
Stock
17,937
42,724
Authorized Distributors
5
5
Capacitance
6.8 mF
6.8 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
2.28 A
2.28 A
Height - Seated (Max)
32.9946 mm
33.5026 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NichiconUPM1A682MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 6800muF ±20% 0.709Dia 18.00mm
PanasonicEEU-FC1A682S
Cap Aluminum 6800uF 10V 20% (18 X 25mm) Radial 7.5mm 2740mA 5000h 105°C Bulk
NichiconUPM1A682MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF
United Chemi-ConELXV100ELL682MM30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF
PanasonicEEUFC1A682
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 6800muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Nichicon UPJ1A682MHD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 6800muF ±20% 0.709Dia 18.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
6.8mF 10V ¡À20% 7.5mm 5000h@ 105¡ãC 2.28A@ 120Hz,2.54A@ 10 kHz ,D18xL31.5mm 18mm*33mm
6800uF 10V 27m惟 卤20% 2.28A@120Hz Plugin,D18xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Low Impedance, For Switching Power Supplies Lead Type, 6800 μ F, 10 V, RoHS
Nichicon SCT
CAP ALUM 6800UF 20% 10V RADIAL
Radial/ Bulk |Nichicon UPJ1A682MHD6

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL