What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UPJ0J391MPD1TD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 390uF
$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ0J391MPD1TD.

IHS

Datasheet7 pages6 years ago

CAD Models

Download Nichicon UPJ0J391MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.135
$ 0.187
$ 0.187
Stock
1
35,646
35,646
Authorized Distributors
1
6
6
Capacitance
390 µF
390 µF
390 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
117 mΩ
117 mΩ
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
445 mA
555 mA
555 mA
Height - Seated (Max)
13.0048 mm
11.5062 mm
11.5062 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NichiconUPM0J391MPD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
390uF 6.3V 卤20% 345mA@120Hz Plugin,D8xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUPV0J391MGD
ALUMINUM ELECTROLYTIC CAPACITOR, 390UF 6.3 V, PV SERIES 5000H 8 (DIA.) X 11.5MM
PanasonicEEU-FC1C391
Cap Aluminum 390uF 16V 20% (10 X 12.5mm) Radial 5mm 755mA 3000h 105°C Bulk
Wurth Elektronik860160273018
WCAP-ATLL Aluminum Electrolytic Capacitors
United Chemi-ConEKYB6R3ELL391MF11D
KYB Radial Can Aluminum Electrolytic Capacitor 0.248Dia 6.30mm ±20% 390muF 6.3V

Descriptions

Descriptions of Nichicon UPJ0J391MPD1TD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 390uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 6.3V 390muF ±20% 0.315Dia 8.00mm
CAP ALUM 390UF 20% 6.3V RADIAL
Radial/ Tp&ammo |Nichicon UPJ0J391MPD1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL