What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UKZ2A470MHM

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKZ 100V 47muF ±20% 0.492Dia 12.50mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UKZ2A470MHM.

IHS

Datasheet2 pages3 years ago

Newark

Nichicon SCT

TME

CAD Models

Download Nichicon UKZ2A470MHM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.463
$ 0.463
Stock
5,486
23,428
23,428
Authorized Distributors
1
5
5
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
-
240 mA
240 mA
Height - Seated (Max)
19.9898 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2005-09-15
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

United Chemi-ConEKMG101ELL470MJC5S
Cap Aluminum Lytic 47uF 100V 20% (10 X 12.5mm) Radial 5mm 165mA 1000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URZ 100V 47muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKMG101ETD470MJC5S
Cap Aluminum Lytic 47uF 100V 20% (10 X 12.5mm) Radial 5mm 165mA 1000h 105°C Ammo Pack
NichiconUFG2A470MPM
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFG 100V 47muF ±20% 0.394Dia 10.00mm
NichiconUFG1K470MPM
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFG 80V 47muF ±20% 0.394Dia 10.00mm
PanasonicEEU-FC2A470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 100V 47muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Nichicon UKZ2A470MHM provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKZ 100V 47muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 47uF 100V 20% (12.5 X 20mm) Radial 5mm 1000h 85C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Capacitor Alum Elec 47Uf, 100V, 20%, Radial; Capacitance:47Μf; Voltage(Dc):100V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:5Mm; Product Length:- Rohs Compliant: Yes |Nichicon UKZ2A470MHM

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL