Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UKT1C330MDD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKT 16V 33muF ±20% 0.197Dia 5.00mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UKT1C330MDD.

IHS

Datasheet3 pages4 years ago

Nichicon SCT

Newark

CAD Models

Download Nichicon UKT1C330MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.087
$ 0.087
Stock
48,965
39,715
39,715
Authorized Distributors
0
3
3
Capacitance
33 µF
33 µF
33 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
1.2 Ω
1.2 Ω
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
65 mA
54 mA
54 mA
Height - Seated (Max)
10.9982 mm
10.9982 mm
10.9982 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2006-09-13
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 16V 33muF ±20% 0.197Dia 5.00mm
PanasonicEEA-GA1C330
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 16V 33muF ±20% 0.248Dia 6.30mm
PanasonicECE-A1CKA330B
Cap Aluminum Lytic 33uF 16V 20% (5 X 7mm) Radial 5mm 60mA 1000h 85C Automotive Ammo
PanasonicEEA-GA1C330H
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 16V 33muF ±20% 0.248Dia 6.30mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 33muF ±20% 0.197Dia 5.00mm
United Chemi-ConEKMG160ELL330ME11D
Cap Aluminum Lytic 33uF 16V 20%( 5 X 11mm) Radial 2mm 63mA 1000h 105C Bulk

Descriptions

Descriptions of Nichicon UKT1C330MDD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKT 16V 33muF ±20% 0.197Dia 5.00mm
33uF 16V 卤20% 65mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Leaded 16volts 33uF 20%
Capacitor Alum Elect, 33Uf, 16V, 20%, Radial; Capacitance:33Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:2Mm; Product Length:- Rohs Compliant: Yes |Nichicon UKT1C330MDD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL