Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UKT0J101MDD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKT 6.3V 100muF ±20% 0.197Dia 5.00mm
$ 0.585
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UKT0J101MDD.

IHS

Datasheet3 pages4 years ago

Nichicon SCT

Newark

Inventory History

3 month trend:
-0.78%

CAD Models

Download Nichicon UKT0J101MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.585
$ 0.131
$ 0.131
Stock
18,463
54,310
54,310
Authorized Distributors
2
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
95 mA
91 mA
91 mA
Height - Seated (Max)
10.9982 mm
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2006-09-13
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 6.3V 100muF ±20% 0.197Dia 5.00mm
PanasonicECEA0JKA101I
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 6.3V 100muF ±20% 0.197Dia 5.00mm
PanasonicEEU-FC0J101
Cap Aluminum 100uF 6.3V 20% (5 X 11mm) Radial 2mm 175mA 1000h 105°C Bulk
PanasonicECA-0JHG101
Panasonic ECA0JHG101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUST0J101MDD
Cap Aluminum Lytic 100uF 6.3V 20% (6.3 X 7mm) Radial 2.5mm 77mA 1000h 105C Automotive Bulk
NICHICON USR0J101MDD1TP ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 6.3V, 20%, RADIAL

Descriptions

Descriptions of Nichicon UKT0J101MDD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKT 6.3V 100muF ±20% 0.197Dia 5.00mm
100uF 6.3V 卤20% 95mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
CAPACITOR ALUM ELECT, 100UF, 6.3V, 20%, RADIAL; Product Range:NICHICON - KT Series; Capacitance:100µF; Capacitance Tolerance:± 20%; Diameter:5mm; Height:11mm; Capacitor Terminals:Radial Leaded; Lead Spacing:2mm; Voltage Rating:6.3V ;RoHS Compliant: Yes

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL