Nichicon UHE2A820MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 100V 82muF ±20% 0.394Dia 10.00mm
$ 0.298
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHE2A820MPD.

Future Electronics

Datasheet6 pages4 years ago
Datasheet5 pages10 years ago

ODG (Origin Data Global)

Newark

LCSC

DigiKey

Inventory History

3 month trend:
-31.82%

CAD Models

Download Nichicon UHE2A820MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.298
$ 0.271
$ 0.271
Stock
39,276
32,251
32,251
Authorized Distributors
6
4
4
Capacitance
82 µF
82 µF
82 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
940 mΩ
-
-
Life (Hours)
7000 hours
4000 hours
4000 hours
Ripple Current
362.6 mA
800 mA
800 mA
Height - Seated (Max)
19.9898 mm
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

United Chemi-ConEKYB800ELL820MH20D
Cap Aluminum Lytic 82uF 80V 20%( 8 X 20mm) Radial 3.5mm 735mA 7000h 105C Bulk
United Chemi-ConEKY-101ETD820MJ20S
Cap Aluminum Lytic 82uF 100V 20% (10 X 20mm) Radial 5mm 800mA 7000h 105°C Ammo Pack
United Chemi-ConEKY-101ELL820MJ20S
Cap Aluminum Lytic 82uF 100V 20% (10 X 20mm) Radial 5mm 800mA 7000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 82uF
82uF 100V ±20% 233mA@120Hz Plugin,D12.5xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUPM1K820MPD
82uF 80V 250m惟 卤20% 395mA@120Hz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Nichicon UHE2A820MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 100V 82muF ±20% 0.394Dia 10.00mm
82uF 卤20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
HE Series 82 uF 100 V 105°C Ø10 x 20 mm LS=5 mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
Cap Aluminum Lytic 82uF 100V 20% (10 X 20mm) Radial 5mm 0.518A 7000h 105C Bulk

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL