What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UHE1C222MHD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 16V 2200muF ±20% 0.709Dia 18.00mm
$ 0.537
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHE1C222MHD6.

Future Electronics

Datasheet6 pages3 years ago
Datasheet5 pages6 years ago
Datasheet5 pages9 years ago

Newark

DigiKey

Inventory History

3 month trend:
-0.91%

CAD Models

Download Nichicon UHE1C222MHD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.537
$ 0.702
Stock
42,122
45,794
Authorized Distributors
6
4
Capacitance
2.2 mF
2.2 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
110 mΩ
110 mΩ
Life (Hours)
10000 hours
10000 hours
Ripple Current
1.768 A
2.21 A
Height - Seated (Max)
15.0114 mm
16.51 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanasonicEEUFR1C222
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 16V 2200muF 卤20% 0.492Dia 12.50mm
PanasonicEEUFR1C222B
Panasonic EEUFR1C222B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 16V 2200muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKYB160ELL222MJ30S
Cap Aluminum Lytic 2200uF 16V 20%( 10 X 30mm) Radial 5mm 2230mA 10000h 105C Bulk
United Chemi-ConEKY-160ELL222MK25S
Cap Aluminum Lytic 2200uF 16V 20% (12.5 X 25mm) Radial 5mm 2230mA 10000h 105°C Bulk
United Chemi-ConEKYB160ELL222MK20S
Cap Aluminum Lytic 2200uF 16V 20%( 12.5 X 20mm) Radial 5mm 2230mA 10000h 105C Bulk

Descriptions

Descriptions of Nichicon UHE1C222MHD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 16V 2200muF ±20% 0.709Dia 18.00mm
Cap Aluminum Lytic 2200uF 16V 20%( 18 X 15mm) Radial 7.5mm 2210mA 10000h 105C Bulk
ALUMINUM ELECTROLYTIC CAPACITORS - 16VOLTS 2200UF, SMALL PACKAGE, HI REL, LOW
HE Series 2200 uF 16V 105°C Ø12.5x25 mm LS=5 mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
2.2mF 16V ¡À20% 7.5mm 10000h@ 105¡ãC 2.21A@ 100kHz,2.288A@ 120Hz ,D18xL15mm 18mm*15mm*15mm
Aluminum Electrolytic Capacitor 2200Uf, 16V, 20%, Radial; Capacitance:2200Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UHE1C222MHD6

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL