What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UFW1C682MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 16V 6800muF ±20% 0.630Dia 16.00mm
$ 1.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UFW1C682MHD.

IHS

Datasheet4 pages3 years ago

Newark

Nichicon SCT

TME

Inventory History

3 month trend:
+31.04%

CAD Models

Download Nichicon UFW1C682MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.313
$ 1.545
Stock
1,274
1,696
Authorized Distributors
6
6
Capacitance
6.8 mF
6.8 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
2.5 A
2.5 A
Height - Seated (Max)
35.5092 mm
35.5092 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-15
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

NichiconUKW1C682MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 16V 6800muF ±20% 0.630Dia 16.00mm
NichiconUVR1C682MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 6800muF ±20% 0.630Dia 16.00mm
PanasonicECA-1CHG682
Cap Aluminum 6800uF 16V 20% (16 X 31.5mm) Radial 7.5mm 1780mA 2000h 105°C Bulk
NichiconUVK1C682MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 16V 6800muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF
United Chemi-ConESMG160ELL682MLN3S
Cap Aluminum Lytic 6800uF 16V 20% (16 X 31.5mm) Radial 7.5mm 2520mA 2000h 85°C Bulk

Descriptions

Descriptions of Nichicon UFW1C682MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 16V 6800muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
Standard, For Audio Equipment Lead Type, 6800 μ F, 16 V, RoHS
Nichicon SCT
CAP ALUM 6800UF 20% 16V RADIAL
6.8mF 16V ±20% 7.5mm 2000h@ 85°C 2.5A@ 120Hz,2.875A@ 10 kHz Plugins,D16xL35.5mm Through hole mounting 16mm*35.5mm*35.5mm

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL