Nichicon UFG1H331MHM

330uF 50V 卤20% 488mA@120Hz Plugin, D12.5xL22mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.521
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UFG1H331MHM.

IHS

Datasheet3 pages4 years ago

Nichicon SCT

TME

Newark

Inventory History

3 month trend:
-1.27%

CAD Models

Download Nichicon UFG1H331MHM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.521
$ 0.806
Stock
12,570
1,461
Authorized Distributors
1
3
Capacitance
330 µF
330 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
2000 hours
Ripple Current
488 mA
600 mA
Height - Seated (Max)
21.9964 mm
21.4884 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXUVZ1J331MPD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 330UF 20% RADIAL 10X20 LS 5MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
330uF 63V 卤20% 510mA@120Hz Plugin,D10xL22mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKMG630ELL331MJ20S
Cap Aluminum Lytic 330uF 63V 20% (10 X 20mm) Radial 5mm 510mA 1000h 105°C Bulk
PanasonicECA1JHG331
Cap Aluminum 330uF 63V 20% (10 X 20mm) Radial 5mm 510mA 2000h 105°C Bulk
PanasonicECA-1JM331
Cap Aluminum 330uF 63V 20% (10 X 20mm) Radial 5mm 550mA 2000h 85°C Bulk

Descriptions

Descriptions of Nichicon UFG1H331MHM provided by its distributors.

330uF 50V 卤20% 488mA@120Hz Plugin,D12.5xL22mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
High Grade Type, For Audio Equipment Lead Type, 330 μ F, 50 V, RoHS
Nichicon SCT
CAP ALUM 330UF 20% 50V RADIAL TH
Capacitor Alum Elect, 330Uf, 50V, 20%, Radial; Capacitance:330Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm; Product Length:-Rohs Compliant: Yes |Nichicon UFG1H331MHM

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL