Nichicon UFG1C331MPM1TD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF
$ 0.414
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UFG1C331MPM1TD.

IHS

Datasheet2 pages7 years ago

Inventory History

3 month trend:
-95.73%

CAD Models

Download Nichicon UFG1C331MPM1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.414
$ 0.401
$ 0.401
Stock
699
36,126
36,126
Authorized Distributors
1
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
309 mA
330 mA
330 mA
Height - Seated (Max)
17.4752 mm
16.002 mm
16.002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-11-30
LTD Date2024-05-31

Related Parts

PanasonicECA1CHG331
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 16V 330muF ±20% 0.315Dia 8.00mm
PanasonicEEU-HD1C331
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 16V 330muF ±20% 0.315Dia 8.00mm
PanasonicEEU-HD1C331B
AL LYTIC CAP, RADIAL HD SERIES, 105C / 16VDC,330UF,8X11.5 LS 5MM T&A BOX CRMP
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF
Capacitor Aluminum 330uF 16VDC 20% 8 X 11.5mm RDL 3.5mm 265mA 1000 hr Ammo Pack
United Chemi-ConEKMG160ELL331MHB5D
Cap Aluminum Lytic 330uF 16V 20% (8 X 11.5mm) Radial 3.5mm 260mA 1000h 105°C Bulk

Descriptions

Descriptions of Nichicon UFG1C331MPM1TD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF
330uF 16V 卤20% 309mA@120Hz Plugin,D10xL17.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 330UF 20% 16V RADIAL TH
Radials/Tp&ammo |Nichicon UFG1C331MPM1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL