Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UCY2C151MHD3TN

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 150uF
$ 1.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCY2C151MHD3TN.

IHS

Datasheet2 pages7 years ago

Inventory History

3 month trend:
-24.00%

CAD Models

Download Nichicon UCY2C151MHD3TN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.061
$ 0.77
Stock
11,780
15,058
Authorized Distributors
5
6
Capacitance
150 µF
150 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
160 V
160 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
12000 hours
10000 hours
Ripple Current
945 mA
945 mA
Height - Seated (Max)
21.4884 mm
21.4884 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NichiconUCY2D151MHD3
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 200V 150muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 150uF
United Chemi-ConEKXJ201ELL151MU25S
Cap Aluminum Lytic 150uF 200V 20% (14.5 X 25mm) Radial 7.5mm 810mA 12000h 105°C Bulk
NichiconUCY2D151MHD6
Cap Aluminum Lytic 150uF 200V 20% (18 X 20mm) Radial 7.5mm 910mA 10000h 105C Automotive Bulk
United Chemi-ConEKXJ201ELL151MK35S
Cap Aluminum Lytic 150uF 200V 20%( 12.5 X 35mm) Radial 5mm 860mA 12000h 105C Automotive Bulk
United Chemi-ConEKXJ161ELL151MK25S
Cap Aluminum Lytic 150uF 160V 20% (12.5 X 25mm) Radial 5mm 765mA 12000h 105°C Bulk

Descriptions

Descriptions of Nichicon UCY2C151MHD3TN provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 150uF
150uF 160V 卤20% 945mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 150UF 20% 160V RADIAL
Radial Can UCY 160V 150muF ±20% 0.630Dia 16.00mm
Radial/ Tp&ammo |Nichicon UCY2C151MHD3TN
150μF 160V ±20% 7.5mm 12000h@ 105°C 1.89A@ 100 kHz,945mA@ 120Hz Plugins Through hole mounting 16mm(Length)*21.5mm(height)

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL