Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UCL1A470MCL1GS

Cap Aluminum Lytic 47uF 10V 20% (6.3 X 5.8mm) SMD 0.3A 2000h 105C T/R Automotive AEC-Q200
$ 0.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCL1A470MCL1GS.

IHS

Datasheet3 pages4 years ago

Newark

Farnell

Nichicon SCT

element14

Inventory History

3 month trend:
-0.04%

CAD Models

Download Nichicon UCL1A470MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.2
$ 0.173
$ 0.173
Stock
51,691
90,008
90,008
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
260 mΩ
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
150 mA
115 mA
115 mA
Height - Seated (Max)
5.7912 mm
5.7912 mm
5.7912 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Wurth Elektronik865080242004
WCAP-ASLI Aluminum Electrolytic Capacitors
United Chemi-ConEMVA100ADA470ME55G
47uF 10V 44mA@120Hz ±20% SMD,D5xL5.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 10V 47muF ±20% 0.248Dia 6.30mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UZS 10V 47muF ±20% 0.248Dia 6.30mm
Wurth Elektronik865060243003
WCAP-ASLL Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Nichicon UCL1A470MCL1GS provided by its distributors.

Cap Aluminum Lytic 47uF 10V 20% (6.3 X 5.8mm) SMD 0.3A 2000h 105C T/R Automotive AEC-Q200
47uF 10V 150mA@120Hz 卤20% SMD,D6.3xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626
CAPACITOR ALUM ELEC, 47UF, 10V, SMD; Capacitance:47µF; Capacitance Tolerance:± 20%; Voltage Rating:10V; Life Time @ Temperature:2000 hours @ 105°C; Height:5.8mm; Diameter:6.3mm; Capacitor Mounting:SMD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL