Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UCL1A220MCL1GS

Cap Aluminum Lytic 22uF 10V 20% (4 X 5.8mm) SMD 160mA 2000h 105C Automotive T/R
$ 0.171
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCL1A220MCL1GS.

IHS

Datasheet3 pages4 years ago

Farnell

Newark

Nichicon SCT

element14

Inventory History

3 month trend:
-0.74%

CAD Models

Download Nichicon UCL1A220MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.171
$ 0.132
$ 0.132
Stock
42,435
146,856
146,856
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
850 mΩ
1.35 Ω
1.35 Ω
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
80 mA
90 mA
90 mA
Height - Seated (Max)
5.7912 mm
6.096 mm
6.096 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2009-08-31
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicEEEFP1A220AR
Cap Aluminum Lytic 22uF 10V 20%( 4 X 5.8mm) SMD 0.85 Ohm 160mA 2000h 105C Automotive T/R
Wurth Elektronik865080240001
WCAP-ASLI Aluminum Electrolytic Capacitors
United Chemi-ConEMZA100ADA220MD61G
Cap Aluminum Lytic 22uF 10V 20%( 4 X 5.8mm) SMD 90mA 2000h 105C Automotive T/R
PanasonicEEE-FK1A220R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 22muF ±20% 0.157Dia 4.00mm
PanasonicEEEFK1A220AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 22muF ±20% 0.157Dia 4.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 10V 22muF ±20% 0.157Dia 4.00mm

Descriptions

Descriptions of Nichicon UCL1A220MCL1GS provided by its distributors.

Cap Aluminum Lytic 22uF 10V 20% (4 X 5.8mm) SMD 160mA 2000h 105C Automotive T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1717
CAPACITOR ALUM ELEC, 22UF, 10V, 20%, SMD; Product Range: NICHICON - CL Series; Capacitance: 22µF; Capacitance Tolerance: ± 20%; Voltage Rating: 10V; Capacitor Case Style: Radial Can - SMD; Diameter: 4mm; Height: 5.8mm; Packaging: Cut Tape
22μF 10V ±20% 2000h@ 105°C 160mA@ 100kHz,80mA@ 120Hz SMD SMD mount 4.3mm*4.3mm*5.8mm
Low Impedance Chip Type, 22 μ F, 10 V, -55°C to 105°C, RoHS
Nichicon SCT
Radial Can - SMD UCL 10V 22muF ±20% 0.157Dia 4.00mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL