Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UCD1K680MNQ1MS

Cap Aluminum Lytic 68uF 80V 20% (12.5 X 13.5mm) SMD 0.5A 5000h 105C T/R Automotive AEC-Q200
$ 0.028
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCD1K680MNQ1MS.

IHS

Datasheet4 pages5 years ago

Newark

CAD Models

Download Nichicon UCD1K680MNQ1MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 8 months ago)

Related Parts

ALUMINUM ELECTROLYTIC CAPACITOR, 68UF 100V DC, CD SERIES 5000H 12.5(DIA.)X13.5MM
PanasonicEEVFK2A680Q
Cap Aluminum Lytic 68uF 100V 20% (12.5 X 13.5mm) SMD 0.32 Ohm 500mA 5000h 105C Automotive T/R
PanasonicEEEFK2A680AQ
Panasonic EEEFK2A680AQ - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cornell DubilierAFK686M2AH32T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 100V 68muF ±20% 0.492Dia 12.50mm
PanasonicEEV-FK1K680Q
Cap Aluminum 68uF 80V 20% (12.5 X 13.5mm) SMD 0.32 Ohm 500mA 2000h 105°C T/R
United Chemi-ConEMVY630ARA680MKE0S
Cap Aluminum Lytic 68uF 63V 20%( 12.5 X 13.5mm) SMD 500mA 5000h 105C Automotive T/R

Descriptions

Descriptions of Nichicon UCD1K680MNQ1MS provided by its distributors.

Cap Aluminum Lytic 68uF 80V 20% (12.5 X 13.5mm) SMD 0.5A 5000h 105C T/R Automotive AEC-Q200
Aluminum Electrolytic Capacitors - SMD 80volts 68uF 105c 12.5X13.5
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 5454
Capacitor Alum Elect, 68Uf, 80V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:68Μf; Voltage(Dc):80V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:Ucd Series; Msl:- Rohs Compliant: Yes |Nichicon UCD1K680MNQ1MS

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL