Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UCD1K471MNQ1MS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 80V 470muF ±20% 0.709Dia 18.00mm
$ 1.175
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UCD1K471MNQ1MS.

IHS

Datasheet4 pages5 years ago

HQonline

Future Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download KYOCERA AVX UCD1K471MNQ1MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.175
$ 1.65
Stock
496
23,605
Authorized Distributors
4
6
Capacitance
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
80 V
80 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
153 mΩ
Life (Hours)
5000 hours
5000 hours
Ripple Current
458.5 mA
917 mA
Height - Seated (Max)
17.5006 mm
16.9926 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2005-09-15
Lifecycle StatusNRND (Last Updated: 7 months ago)

Related Parts

PanasonicEEEFK1K471AM
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 80V 470muF 卤20% 0.709Dia 18.00mm
Cornell DubilierAFK477M80R44T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 80V 470muF 卤20% 0.709Dia 18.00mm
United Chemi-ConEMVY630GDA471MMH0S
Cap Aluminum Lytic 470uF 63V 20%( 18 X 16.5mm) SMD 905mA 5000h 105C Automotive T/R
United Chemi-ConEMVY630GDA471MLN0S
Cap Aluminum Lytic 470uF 63V 20%( 16 X 21.5mm) SMD 1100mA 5000h 105C Automotive T/R
United Chemi-ConEMVH630GTR471MLN0S
Cap Aluminum Lytic 470uF 63V 20%( 16 X 21.5mm) SMD 0.11 Ohm 1100mA 5000h 125C Automotive Tray
PanasonicEEE-FK1J471AM
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 63V 470muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of KYOCERA AVX UCD1K471MNQ1MS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 80V 470muF ±20% 0.709Dia 18.00mm
CD Series 80 V 470 µF ±20 % SMT Can Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 470uF 80V 20% (18 X 16.5mm) SMD 917mA 5000h 105C Automotive T/R
470UF 80 V DC ALUMINIUM ELECTROLYTIC CAPACITOR, CD SERIES 5000H 18(DIA.)X16.5MM
470uF 80V 458.5mA@120Hz 150m惟 卤20% SMD,D18xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS
CAP ALUM 470UF 20% 80V SMD / 470 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
470uF 80V Aluminum Electrolytic Capacitor SMD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 7575
Aluminum Electrolytic Capacitors - SMD 80volts 470uF 105c 16X16.5
Chip Type Aluminum Electrolytic Capacitor

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX