Nichicon UCD1K100MCL6GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 80V 10muF ±20% 0.315Dia 8.00mm
$ 0.222
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCD1K100MCL6GS.

IHS

Datasheet4 pages4 years ago

ODG (Origin Data Global)

Newark

Inventory History

3 month trend:
+4.63%

CAD Models

Download Nichicon UCD1K100MCL6GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.222
$ 0.283
Stock
75,951
242,932
Authorized Distributors
6
6
Capacitance
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
Voltage Rating (DC)
80 V
80 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
2.4 Ω
Life (Hours)
2000 hours
2000 hours
Ripple Current
30 mA
60 mA
Height - Seated (Max)
6.1976 mm
6.1976 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicEEE-2AA100UP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 100V 10muF ±20% 0.315Dia 8.00mm
PanasonicEEEFK1K100P
ALUMINUM ELECTROLYTIC CAPACITOR, 10UF, 80V, 20%, SMD, FULL REEL
PanasonicEEV-FK1K100P
Al Electrolytic Cap 10μF 80V ±20% 2000h@105°C 60mA@100kHz SMD 8.3mm × 8.3mm × 6.5mm
United Chemi-ConEMZA800ADA100MF80G
MZA Series 10 uF 80 V 20 % Surface Mount Aluminum Electrolytic Capacitor
KYOCERA AVXUUX2A100MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 100V 10muF ±20% 0.315Dia 8.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 100V 10muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Nichicon UCD1K100MCL6GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 80V 10muF ±20% 0.315Dia 8.00mm
10uF 80V 30mA@120Hz 卤20% SMD,D8xL6.2mm Aluminum Electrolytic Capacitors - SMD ROHS
10 F 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD - 2000 Hrs 105
Cap Aluminum Lytic 10uF 80V 20% (8 X 6.2mm) SMD 0.06A 2000h 105C T/R Automotive AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 3333
Aluminum Electrolytic Capacitors - SMD 80volts 10uF

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL