Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UCD0J470MCL6GS

Cap Aluminum Lytic 47uF 6.3V 20% (4 X 5.8mm) SMD 90mA 2000h 105°C Automotive AEC-Q200 T/R
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCD0J470MCL6GS.

IHS

Datasheet4 pages4 years ago

ODG (Origin Data Global)

Newark

TME

HQonline

Inventory History

3 month trend:
+2.53%

CAD Models

Download Nichicon UCD0J470MCL6GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.136
$ 0.134
Stock
123,575
2,111,179
Authorized Distributors
6
6
Capacitance
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
1.35 Ω
Life (Hours)
2000 hours
2000 hours
Ripple Current
45 mA
90 mA
Height - Seated (Max)
6.096 mm
6.096 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicEEEFK0J470UR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 47muF ±20% 0.157Dia 4.00mm
PanasonicEEEFKJ470UAR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 47muF 卤20% 0.157Dia 4.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 6.3V 47muF ±20% 0.157Dia 4.00mm
United Chemi-ConEMZA6R3ADA470MD61G
Cap Aluminum Lytic 47uF 6.3V 20%( 4 X 5.8mm) SMD 90mA 2000h 105C Automotive T/R
KYOCERA AVXUUT0J470MCL1GS
47uF 6.3V 36mA@120Hz 卤20% SMD,D5xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 6.3V 47muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Nichicon UCD0J470MCL6GS provided by its distributors.

Cap Aluminum Lytic 47uF 6.3V 20% (4 X 5.8mm) SMD 90mA 2000h 105°C Automotive AEC-Q200 T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1717
Aluminum Electrolytic Capacitors - SMD 6.3volts 47uF
47μF 6.3V ±20% 2000h@ 105°C 45mA@ 120Hz,90mA@ 100kHz SMD mount 4.3mm*4.3mm*6.1mm
47uF 6.3V 90mA@100kHz 1.35惟@100kHz 卤20% SMD,D4xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
Low Impedance Chip Type, 47 μ F, 6.3 V, -55°C to 105°C, RoHS
Nichicon SCT
Radial Can - SMD UCD 6.3V 47muF 卤20% 0.157Dia 4.00mm
CAP ALU ELEC SMD, RADIAL, 47UF, 6.3V;

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL