Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UCA2V470MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 350V 47muF ±20% 0.630Dia 16.00mm
$ 1.233
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCA2V470MHD.

IHS

Datasheet3 pages4 years ago

Nichicon SCT

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.85%

CAD Models

Download Nichicon UCA2V470MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.233
$ 1.147
$ 1.147
Stock
1,350
9,438
9,438
Authorized Distributors
2
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
350 V
350 V
350 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
10000 hours
10000 hours
Ripple Current
350 mA
1.07 A
1.07 A
Height - Seated (Max)
26.4922 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2022-11-30
LTD Date2026-06-30

Related Parts

United Chemi-ConEKXJ451ELL470ML25S
Cap Aluminum Lytic 47uF 450V 20% (16 X 25mm) Radial 7.5mm 500mA 12000h 105C Automotive Bulk
United Chemi-ConEKXJ421ELL470ML25S
Cap Aluminum 47uF 420V 20% (16 X 25mm) Radial 7.5mm 500mA 12000h 105°C Bulk
NichiconUCA2E470MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF 250 V, CA SERIES 12000H 12.5 (DIA.) X 25MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 47uF
NichiconUCY2V470MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 350V 47muF ±20% 0.492Dia 12.50mm
47uF 450V ±20% Plugin,D14.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Nichicon UCA2V470MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 350V 47muF ±20% 0.630Dia 16.00mm
47uF 350V 卤20% 700mA@100kHz Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
47UF 350 V ALUMINIUM ELECTROLYTIC CAPACITOR, CA SERIES 12000H 16 (DIA.) X 25MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL