KYOCERA AVX UCA2C151MHD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UCA2C151MHD.

IHS

Datasheet3 pages4 years ago

Nichicon SCT

TME

CAD Models

Download KYOCERA AVX UCA2C151MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.07
Stock
31,324
683
Authorized Distributors
0
6
Capacitance
150 µF
150 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
160 V
160 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
12000 hours
5000 hours
Ripple Current
680 mA
1.28 A
Height - Seated (Max)
32.9946 mm
31.496 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

KYOCERA AVXUCA2D151MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 200V 150muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 150uF
NichiconUCY2D151MHD
150 F 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs 105C
PanasonicEEU-ED2D151
Cap Aluminum 150uF 200V 20% (16 X 25mm) Radial 7.5mm 1400mA 10000h 105°C Bulk
United Chemi-ConEKXJ201ELL151MK35S
Cap Aluminum Lytic 150uF 200V 20%( 12.5 X 35mm) Radial 5mm 860mA 12000h 105C Automotive Bulk
PanasonicEEU-ED2D151B
Cap Aluminum 150uF 200V 20% (16 X 25mm) Radial 7.5mm 1400mA 10000h 105°C Ammo Pack

Descriptions

Descriptions of KYOCERA AVX UCA2C151MHD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Miniature Sized, High Ripple Current, Long Life Lead Type, 150 μ F, 160 V, RoHS
Nichicon SCT
Plugin Horn-Type Electrolytic Capacitors ROHS
CAP ALUM 150UF 20% 160V RADIAL
Radials/Bulk |Nichicon UCA2C151MHD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX