Nichicon UBW1J331MHD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
$ 0.872
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UBW1J331MHD.

IHS

Datasheet3 pages4 years ago

TME

Nichicon SCT

Inventory History

3 month trend:
-0.50%

CAD Models

Download Nichicon UBW1J331MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NichiconUBW1K331MHD
330 F 80 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs 135C
PanasonicEEUFC1H331L
Panasonic EEUFC1H331L - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-FC1J331L
Cap Aluminum 330uF 63V 20% (10 X 30mm) Radial 5mm 1300mA 3000h 105°C Bulk
United Chemi-ConEGPA800ELL331ML20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
United Chemi-ConEGXE630ELL331MK25S
Cap Aluminum Lytic 330uF 63V 20%( 12.5 X 25mm) Radial 5mm 1290mA 5000h 125C Automotive Bulk
NichiconUPS1J331MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 330UF 63 V DC, PS SERIES 3000H 12.5(DIA.)X20MM

Descriptions

Descriptions of Nichicon UBW1J331MHD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
High Temperature Range, For Industrial equipment(135degC) Lead Type, 330 μ F, 63 V, RoHS
Nichicon SCT
CAP ALUM 330UF 20% 63V RADIAL TH
330μF 63V ±20% 5mm 3000h@ 135°C 1.29A@ 100kHz,645mA@ 120Hz Plugins,D12.5xL25mm Through hole mounting 12.5mm*25mm*27mm
Nichicon 330µF ±20% 63V dc 通孔 铝电解电容器
RS APAC
Capacitor Alum Elect, 330Uf, 63V, 20%, Radial; Capacitance:330Μf; Voltage(Dc):63V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm; Product Diameter:12.5Mm; Product Height:25Mmrohs Compliant: Yes |Nichicon UBW1J331MHD

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL