Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UBT2V220MHD1TO

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 350V 22muF ±20% 0.492Dia 12.50mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UBT2V220MHD1TO.

IHS

Datasheet2 pages17 years ago

Newark

CAD Models

Download Nichicon UBT2V220MHD1TO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.791
Stock
1
49,372
Authorized Distributors
0
6
Capacitance
22 µF
22 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
350 V
350 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
139 mA
139 mA
Height - Seated (Max)
27.0002 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-08-27
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2023-08-31

Related Parts

PanasonicECA2GHG220
Cap Aluminum Lytic 22uF 400V 20% (12.5 X 25mm) Radial 5mm 145mA 2000h 105C Automotive Bulk
PanasonicECA2WHG220
Cap Aluminum 22uF 450V 20% (16 X 25mm) Radial 7.5mm 115mA 2000h 105°C Bulk
KYOCERA AVXUVR2W220MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 450V 22muF ±20% 0.630Dia 16.00mm
PanasonicECA-2GHG220B
Cap Aluminum Lytic 22uF 400V 20% (12.5 X 25mm) Radial 5mm 145mA 2000h 105C Automotive Ammo
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 450V 22muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 22uF

Descriptions

Descriptions of Nichicon UBT2V220MHD1TO provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 350V 22muF ±20% 0.492Dia 12.50mm
22uF 350V 卤20% 139mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
CAPACITOR ALUM ELEC, 22µF, 350V, RADIAL; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:22µF; Capacitance Tolerance:± 20%; Voltage Rating:350VDC; Series:BT; Life Time @ Temperature:1000 hours @ 125°C; Height:25mm ;RoHS Compliant: Yes

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL