What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UBT2D100MPD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 200V 10muF ±20% 0.394Dia 10.00mm
$ 0.456
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UBT2D100MPD1TD.

IHS

Datasheet2 pages16 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UBT2D100MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.456
$ 0.48
Stock
1,876
16,116
Authorized Distributors
1
6
Capacitance
10 µF
10 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
-
Ripple Current
78 mA
78 mA
Height - Seated (Max)
21.9964 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-08-27
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2023-08-31

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 250V 10muF ±20% 0.394Dia 10.00mm
NichiconUBT2E100MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 250V 10muF ±20% 0.394Dia 10.00mm
NichiconUPS2E100MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 250V 10muF ±20% 0.394Dia 10.00mm
United Chemi-ConEGXE201ELL100MJ20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 10uF
PanasonicECA2EHG100
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 250V 10muF ±20% 0.394Dia 10.00mm
United Chemi-ConEGXE251ELL100MJ20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 10uF

Descriptions

Descriptions of Nichicon UBT2D100MPD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 200V 10muF ±20% 0.394Dia 10.00mm
10uF 200V 卤20% 78mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Radials/Tp&ammo |Nichicon UBT2D100MPD1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL