Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UBT1K221MHD1TO

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 80V 220muF ±20% 0.492Dia 12.50mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UBT1K221MHD1TO.

IHS

Datasheet2 pages16 years ago

CAD Models

Download KYOCERA AVX UBT1K221MHD1TO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.76
$ 0.76
Stock
1,148
10,788
10,788
Authorized Distributors
1
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
80 V
80 V
80 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
180 mΩ
180 mΩ
Life (Hours)
5000 hours
-
-
Ripple Current
620 mA
620 mA
620 mA
Height - Seated (Max)
27.0002 mm
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-08-27
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2023-08-31

Related Parts

United Chemi-ConEGXE800ELL221MK25S
Cap Aluminum Lytic 220uF 80V 20%( 12.5 X 25mm) Radial 5mm 1240mA 5000h 125C Automotive Bulk
NichiconUBT2A221MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 100V 220muF ±20% 0.630Dia 16.00mm
NichiconUPM2A221MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 50V 220muF 卤20% 0.630Dia 16.00mm
United Chemi-ConEKZE101ELL221MK25S
ALUMINUM ELECTROLYTIC CAPACITOR 220UF, 100V, 20%, RADIAL
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 220muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKZE101ELL221ML20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF

Descriptions

Descriptions of KYOCERA AVX UBT1K221MHD1TO provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 80V 220muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 220uF 80V 20% (12.5 X 25mm) Radial 5mm 1240mA 5000h 125C Automotive Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Radials/Tp&ammo |Nichicon UBT1K221MHD1TO

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX