Nichicon UBT1A331MPD1TD

330uF 10V 卤20% 620mA@100kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.304
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UBT1A331MPD1TD.

IHS

Datasheet2 pages17 years ago

Inventory History

3 month trend:
-84.03%

CAD Models

Download Nichicon UBT1A331MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.304
$ 0.432
$ 0.432
Stock
1,088
16,659
16,659
Authorized Distributors
1
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
150 mΩ
150 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
310 mA
310 mA
310 mA
Height - Seated (Max)
10.0076 mm
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-08-27
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-08-31

Related Parts

NichiconUPV1A331MGD
ALUMINUM ELECTROLYTIC CAPACITOR, 330UF 10 V, PV SERIES 5000H 8 (DIA.) X 11.5MM
NichiconUHV1A331MED
Aluminum Electrolytic Capacitor, 330Uf, 10V, 20%, Radial
330uF 10V ±20% 180mA@120Hz Plugin,D8xL7.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
330uF 10V ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKYB100ELL331MF11D
ALUMINUM ELECTROLYTIC CAPACITOR
PanasonicECA-1AHG331
Cap Aluminum 330uF 10V 20% (6.3 X 11.2mm) Radial 2.5mm 200mA 1000h 105C Bulk

Descriptions

Descriptions of Nichicon UBT1A331MPD1TD provided by its distributors.

330uF 10V 卤20% 620mA@100kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
CAP ALUM 330UF 20% 10V RADIAL
Radials/Tp&ammo |Nichicon UBT1A331MPD1TD
BT ELEC RAD 330UF 10V 5MM T/A

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL