Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon RSA1C181MCN1GS

Cap Aluminum Polymer 180uF 16VDC 20%( 6.3 X 5.7mm) SMD 0.022 Ohm 3300mA 2000h 105C T/R
$ 0.689
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon RSA1C181MCN1GS.

IHS

Datasheet2 pages4 years ago

Nichicon SCT

Inventory History

3 month trend:
-9.64%

CAD Models

Download Nichicon RSA1C181MCN1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2013-01-25
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Polymer Aluminum SMD Capacitors 2.5V 180uF 105 C SMD Low ESR
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 180uF, Surface Mount, 2626
KYOCERA AVXPCG0J181MCO1GS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 180uF, Surface Mount, 2121
United Chemi-ConAPXK6R3ARA181ME61G
Cap Aluminum Polymer 180uF 6.3VDC 20% (5 X 5.8mm) SMD 0.017 Ohm 3390mA 15000h 105C T/R
United Chemi-ConAPXG160ARA181MF61G
Cap Aluminum Polymer 180uF 16VDC 20%( 6.3 X 5.8mm) SMD 0.022 Ohm 3300mA 15000h 105°C T/R
United Chemi-ConAPXE2R5ARA181ME61G
Cap Aluminum Polymer 180uF 2.5V 20% (5 X 5.8mm) SMD 0.021 Ohm 2670mA 2000h 105°C T/R

Descriptions

Descriptions of Nichicon RSA1C181MCN1GS provided by its distributors.

Cap Aluminum Polymer 180uF 16VDC 20%( 6.3 X 5.7mm) SMD 0.022 Ohm 3300mA 2000h 105C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 180uF, Surface Mount, 2626
180μF 16V ±20% 22mΩ 2000h@105°C 330mA@120Hz 3.3A@100kHz SMD 6.5mm×6.5mm×6mm Al Electrolytic Cap
CAP ALUM POLY 180UF 20% 16V SMD
Radial Can - SMD FPCAP RSA 16V 180muF ±20% 0.248Dia 6.30mm
Polymer - Fpcap/ Tp&reel |Nichicon RSA1C181MCN1GS
High Capacitance Chip Type, 180 μF, RoHS
Nichicon SCT

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL