Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon RNE0J271MDS1

Al Electrolytic Cap 270μF ±20% 6.3V TH 2000h@105°C 360mA@120Hz 3.6A@100kHz D5×L8mm H9mm
$ 0.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon RNE0J271MDS1.

IHS

Datasheet2 pages5 years ago

Farnell

ODG (Origin Data Global)

Newark

Inventory History

3 month trend:
-71.43%

CAD Models

Download Nichicon RNE0J271MDS1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2021-09-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

NichiconRF80J271MDN1
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 270uF
KYOCERA AVXRF80J271MDN1PX
Cap Aluminum Polymer 270uF 6.3VDC 20% (5 X 8mm) Radial 2mm 0.011 Ohm 3700mA 2000h 105C T/R
United Chemi-ConAPSG160ELL271MF08J
Cap Aluminum Polymer 270uF 16VDC 20% (6.3 X 8mm) Radial 2.5mm 0.01 Ohm 5080mA 20000h 105C Bulk
Panasonic16SEPC270MX+S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 270uF
United Chemi-ConAPSA100ELL271MHB5S
Cap Aluminum Lytic 270uF 10V 20% (8 X 11.5mm) Radial 3.5mm 0.009 Ohm 4710mA 2000h 105°C Bulk

Descriptions

Descriptions of Nichicon RNE0J271MDS1 provided by its distributors.

Al Electrolytic Cap 270μF ±20% 6.3V TH 2000h@105°C 360mA@120Hz 3.6A@100kHz D5×L8mm H9mm
FPCAP RNE Radial Can aluminum capacitor 0.197Dia 5.00mm 卤20% 270muF 6.3V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
CAP ALUM POLY 270UF 20% 6.3V T/H / Cap Aluminum Polymer 270uF 6.3VDC 20% (5 X 8mm) Radial 2mm 0.012 Ohm 3600mA 2000h 105°C Bulk
Aluminum Electrolytic Capacitor, 270Uf, 20%, 6.3V, Radial; Rango De Producto:Serie Ne; Capacidad:270Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:6.3V; Diámetro:5Mm; Terminales Del Condensador:Conexión Radial; Altura:8Mm |Nichicon RNE0J271MDS1
CAPACITOR, ALUM ELECT, 270UF, 20%, 6.3V,; CAPACITOR, ALUM ELECT, 270UF, 20%, 6.3V, RADIAL; Product Range:NICHICON - NE Series; Capacitance:270µF; Capacitance Tolerance:± 20%; Diameter:5mm; ESR:0.012ohm; Height:8mm; Capacitor Terminals:Radial Leaded; Lead Spacing:2mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL