Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX RL81C181MDN1KX

Cap Aluminum Polymer 180uF 16VDC 20% (8 X 8mm) Radial 3.5mm 0.012 Ohm 5000mA 2000h 105C T/R
$ 0.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX RL81C181MDN1KX.

Newark

Datasheet2 pages11 years ago

Farnell

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.29%

CAD Models

Download KYOCERA AVX RL81C181MDN1KX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.425
$ 0.301
$ 0.301
Stock
45,743
52,923
52,923
Authorized Distributors
6
5
5
Capacitance
180 µF
180 µF
180 µF
Mount
PCB, Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
12 mΩ
14 mΩ
14 mΩ
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
5 A
227.5 mA
227.5 mA
Height - Seated (Max)
8.001 mm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Panasonic 16SEPF180M+TSS - Conductive Polymer Aluminum Solid Capacitors (OS-CON)

Descriptions

Descriptions of KYOCERA AVX RL81C181MDN1KX provided by its distributors.

Cap Aluminum Polymer 180uF 16VDC 20% (8 X 8mm) Radial 3.5mm 0.012 Ohm 5000mA 2000h 105C T/R
L8 Series 180 uF 16 V 20% Through Hole Polymer Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
180μF 16V ±20% 3.5mm 12mΩ 2000h@ 105°C 500mA@ 120Hz,5A@ 100kHz Plugins,D8XL8MM Through hole mounting 8mm(width)*8mm(height)
CAPACITOR ALUM ELEC, 180UF, 16V, 20%, RADIAL; Product Range:NICHICON - L8 Series; Capacitance:180µF; Capacitance Tolerance:± 20%; Voltage Rating:16V; Diameter:8mm; ESR:0.012ohm; Height:8mm; Capacitor Terminals:Radial Leaded

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX