What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX RFS0G101MCN1GS

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount,...
$ 0.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX RFS0G101MCN1GS.

IHS

Datasheet2 pages3 years ago

Newark

Nichicon SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX RFS0G101MCN1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2009-11-05
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626
Cap Aluminum Polymer 100uF 6.3VDC 20% (5 X 5.7mm) SMD 0.024 Ohm 2500mA 2000h 105C T/R
United Chemi-ConAPXA6R3ARA101MF60G
Cap Aluminum Polymer 100uF 6.3V 20% (6.3 X 5.7mm) SMD 0.027 Ohm 2400mA 2000h 105°C T/R
United Chemi-ConAPXA4R0ARA101MF55G
Cap Aluminum Polymer 100uF 4V 20% (6.3 X 5.2mm) SMD 0.026 Ohm 2450mA 2000h 105°C T/R
Cap Aluminum Polymer 100uF 2.5VDC 20% (6.3 X 6mm) SMD 0.022 Ohm 2600mA 2000h 105C Automotive T/R
United Chemi-ConAPXE6R3ARA101ME61G
Cap Aluminum Polymer 100uF 6.3V 20% (5 X 5.8mm) SMD 0.024 Ohm 2500mA 2000h 105°C T/R

Descriptions

Descriptions of KYOCERA AVX RFS0G101MCN1GS provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2121
4V 100uF Polymer 卤20% 22m惟@100kHz 2.61A@100kHz SMD,D5xL5.7mm Polymer Aluminum Capacitors ROHS
100¦ÌF 4V ¡À20% 22m¦¸ 2000h@ 105¡ãC 261mA@ 120Hz,2.61A@ 100 kHz SMD,5X5.7MM 5.3mm*5.3mm*5.7mm
CAP ALUM POLY 100UF 20% 4V SMD
Radial Can - SMD FPCAP RFS 4V 100muF ±20% 0.197Dia 5.00mm
High Capacitance Chip Type, 100 μF, RoHS
Nichicon SCT
Capacitor Alum Elect, 100Uf, 4V, 20%, Smd, Full Reel; Capacitance:100Μf; Voltage(Dc):4V; Capacitor Case/Package:Radial Can - Smd; Esr:0.022Ohm; Lifetime @ Temperature:5000 Hours @ 105°C; Capacitance Tolerance:± 20%; Product Width:-Rohs Compliant: Yes |Nichicon RFS0G101MCN1GS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX