Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX PLV1E151MDL1TD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 150uF, Through Hole...

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX PLV1E151MDL1TD.

IHS

Datasheet2 pages16 years ago

Factory Futures

CAD Models

Download KYOCERA AVX PLV1E151MDL1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.744
Stock
1,090
3
Authorized Distributors
0
2
Capacitance
150 µF
150 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
26 mΩ
26 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
2.4 A
2.4 A
Height - Seated (Max)
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2023-07-31

Related Parts

Cap Aluminum Polymer 150uF 20VDC 20% (8 X 12mm) Radial 3.5mm 0.026 Ohm 2300mA 3000h 125C Automotive Ammo
NichiconPLV1D151MCL1
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 150uF
Panasonic20SEP150M+T
Cap Aluminum Polymer 150uF 20VDC 20% (10 X 13mm) Radial 5mm 0.02 Ohm 4320mA 3000h 105C T/R
Panasonic16SEP150M+T
Cap Aluminum 150uF 16V 20% (10 X 8mm) Radial Cylindrical 5mm 3020mA 3000hr 105°C Ammo Pack
Panasonic20SEQP150M
Cap Aluminum Polymer 150uF 20VDC 20% (10 X 13mm) Radial 5mm 0.02 Ohm 1367mA 1000h 125C Bulk

Descriptions

Descriptions of KYOCERA AVX PLV1E151MDL1TD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Radial Can PLV 25V 150muF ±20% 0.315Dia 8.00mm
CAP ALUM POLY 150UF 20% 25V T/H
Polymer/Tp&ammo |Nichicon PLV1E151MDL1TD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX