What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon PLS0E821MCO8

2.5V 820uF Polymer 卤20% 8m惟@100kHz 4.8A@100kHz Plugin, D6.3xL9mm Polymer Aluminum Capacitors ROHS
$ 1.188
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PLS0E821MCO8.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
-43.28%

CAD Models

Download Nichicon PLS0E821MCO8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.188
$ 0.555
$ 0.555
Stock
31,605
121,293
121,293
Authorized Distributors
3
6
6
Capacitance
820 µF
820 µF
820 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
8 mΩ
7 mΩ
7 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
240 mA
280 mA
280 mA
Height - Seated (Max)
8.9916 mm
8.9916 mm
8.9916 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2009-08-31
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 2.5V, 20% +Tol, 20% -Tol, 820uF
Panasonic 2SEPC820MW+TSS - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
Cap Aluminum Polymer 820uF 2.5VDC 20% (6.3 X 8mm) Radial 2.5mm 0.007 Ohm 5600mA 5000h 105C T/R
Cap Aluminum Polymer 820uF 2.5VDC 20% (8 X 8mm) Radial 3.5mm 0.006 Ohm 6100mA 5000h 105C T/R
United Chemi-ConAPSE2R5ELL821MF08S
NPcap-PSE Series 2.5 V 820 uF 6.3 x 8 mm LS=2.5 mm Aluminum Polymer Capacitor

Descriptions

Descriptions of Nichicon PLS0E821MCO8 provided by its distributors.

2.5V 820uF Polymer 卤20% 8m惟@100kHz 4.8A@100kHz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS
820¦ÌF 2.5V ¡À20% 2.5mm 8m¦¸ 5000h@ 105¡ãC 4.8A@ 100 kHz ,D6.3XL9MM 6.3mm*9mm*9mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
Polymer/ Bulk |Nichicon PLS0E821MCO8
SOLID AL CAP RADIAL LS SERIES 2.5V 820UF
CAP ALUM POLY 820UF 20% 2.5V TH
Long Life Assurance Lead Type, 820 μF, RoHS
Nichicon SCT

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL