Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX PCX1C470MCL1GS

Cap Aluminum Polymer 47uF 16VDC 20% (6.3 X 6mm) SMD 0.055 Ohm 1000mA 1500h 125C Automotive T/R
$ 0.572
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX PCX1C470MCL1GS.

Future Electronics

Datasheet2 pages4 years ago
Datasheet2 pages17 years ago
Datasheet2 pages5 years ago

Farnell

Newark

Nichicon SCT

Arrow.cn

Inventory History

3 month trend:
-1.37%

CAD Models

Download KYOCERA AVX PCX1C470MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2011-09-06
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

KYOCERA AVXPCV1D470MCL1GS
Cap Aluminum Polymer 47uF 20VDC 20% (6.3 X 6mm) SMD 0.055 Ohm 1000mA 3000h 105C Automotive T/R
Panasonic20SVPS47M
Cap Aluminum Polymer 47uF 20VDC 20% (8 X 6.9mm) SMD 0.045 Ohm 1890mA 5000h 105C T/R
United Chemi-ConAPXA200ARA470MH70G
Cap Aluminum Polymer 47uF 20V 20% (8 X 6.7mm) SMD 0.045 Ohm 2000mA 2000h 105°C T/R
United Chemi-ConAPXH200ARA470MH70G
Cap Aluminum Polymer 47uF 20VDC 20%( 8 X 6.7mm) SMD 0.045 Ohm 780mA 1000h 125C T/R
Cap Aluminum Polymer 47uF 20VDC 20%( 8 X 7mm) SMD 0.045 Ohm 2A 2000h 105C T/R Automotive AEC-Q200
United Chemi-ConAPXG200ARA470ME61G
Cap Aluminum Polymer 47uF 20VDC 20% (5 X 5.8mm) SMD 0.03 Ohm 2800mA 15000h 105°C T/R

Descriptions

Descriptions of KYOCERA AVX PCX1C470MCL1GS provided by its distributors.

Cap Aluminum Polymer 47uF 16VDC 20% (6.3 X 6mm) SMD 0.055 Ohm 1000mA 1500h 125C Automotive T/R
Aluminum Electrolytic Capacitor, 47Uf, 1; |Nichicon PCX1C470MCL1GS
CX Series 16 V 47 uF 6 x 6 mm SMT Polymer Aluminum Electrolytic Capacitor
47UF 16V POLYMER ALUM ELECTROLYTIC CAP 5101-1, CX SERIES 3000H 6.3(DIA.)X5.9MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626
16V 47uF Polymer 卤20% 55m惟@100kHz 1A@100kHz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 16V, 20%, SMD; Capacitance:47µF; Voltage Rating:16V; AE Capacitor Case:Radial Can - SMD; Product Range:CX Series; ESR:0.055ohm; Lifetime @ Temperature:5000 hours @ 85°C; Capacitor Terminals:SMD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX