Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon PCJ1C221MCL4GS

220 F 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 2000 Hrs 105C

$ 0.829
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PCJ1C221MCL4GS.

Future Electronics

Datasheet2 pages3 years ago

Nichicon SCT

TME

HQonline

Inventory History

3 month trend:
+29.01%

CAD Models

Download Nichicon PCJ1C221MCL4GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.829
$ 1.151
$ 1.151
Stock
12,313
3,967,210
3,967,210
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
SMD/SMT
SMD/SMT
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
18 mΩ
18 mΩ
18 mΩ
Life (Hours)
2000 hours
15000 hours
15000 hours
Ripple Current
3.89 A
3.89 A
3.89 A
Height - Seated (Max)
10.0076 mm
10.0076 mm
10.0076 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2007-09-03
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

United Chemi-ConAPXE160ARA221MHA0G
Cap Aluminum Polymer 220uF 16V 20% (8 X 10mm) SMD 0.018 Ohm 3890mA 2000h 105°C T/R
KYOCERA AVXRPS1C221MCN1GS
Cap Aluminum Polymer 220uF 16VDC 20% (8 X 11.7mm) SMD 0.02 Ohm 3700mA 2000h 105C T/R
United Chemi-ConAPXE160ARA221MJ80G
Cap Aluminum Polymer 220uF 16V 20% (10 X 7.7mm) SMD 0.022 Ohm 3450mA 2000h 105°C T/R
Wurth Elektronik875115350002
WCAP-PSHP Aluminum Polymer Capacitors
United Chemi-ConAPXA160ARA221MJC0G
Cap Aluminum Polymer 220uF 16V 20% (10 X 12.2mm) SMD 0.014 Ohm 5050mA 2000h 105°C T/R
KYOCERA AVXRPA1C221MCN1GS
Cap Aluminum Polymer 220uF 16VDC 20% (10 X 7.7mm) SMD 0.022 Ohm 3450mA 2000h 105C T/R

Descriptions

Descriptions of Nichicon PCJ1C221MCL4GS provided by its distributors.

220 F 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 2000 Hrs 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333
Cap Aluminum Polymer 220uF 16VDC 20%( 8 X 10mm) SMD 0.018 Ohm 3.89A 2000h 105C T/R Automotive AEC-Q200
220μF 16V ±20% 18mΩ 2000h@ 105°C 3.89A@ 100 kHz SMD,8X10MM SMD mount 8.3mm*8.3mm*10mm
16V 220uF Polymer 卤20% 18m惟@100kHz SMD,D8xL10mm Polymer Aluminum Capacitors ROHS
Aluminum Organic Polymer Capacitors 16volts 220uF 105c 8x10
CAP ALUM POLY 220UF 20% 16V SMD
Radial Can - SMD PCJ 16V 220muF ±20% 0.315Dia 8.00mm
Low ESR, Higher Capacitance Chip Type, 220 μF, RoHS
Nichicon SCT
Polymer/ Tp&reel |Nichicon PCJ1C221MCL4GS

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCJ1C221MCL4GS.