Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon PCJ1A680MCL1GS

Cap Aluminum Polymer 68uF 10VDC 20% (5 X 6mm) SMD 0.028 Ohm 2310mA 2000h 105C Automotive T/R
$ 0.624
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PCJ1A680MCL1GS.

IHS

Datasheet2 pages4 years ago

Future Electronics

Newark

_legacy Avnet

Inventory History

3 month trend:
-0.90%

CAD Models

Download Nichicon PCJ1A680MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.624
$ 0.527
Stock
59,278
77,027
Authorized Distributors
6
6
Capacitance
68 µF
68 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
28 mΩ
30 mΩ
Life (Hours)
2000 hours
5000 hours
Ripple Current
2.31 A
2.1 A
Height - Seated (Max)
5.0038 mm
5.9944 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

United Chemi-ConAPXE100ARA680ME61G
Cap Aluminum Polymer 68uF 10V 20% (5 X 5.8mm) SMD 0.028 Ohm 2310mA 2000h 105°C T/R
Cap Aluminum Polymer 68uF 16VDC 20% (6.3 X 6mm) SMD 0.028 Ohm 2390mA 2000h 105C Automotive T/R
KYOCERA AVXRFS1A680MCN1GS
Cap Aluminum Polymer 68uF 10VDC 20% (5 X 5.7mm) SMD 0.03 Ohm 2000mA 2000h 105C T/R
Wurth Elektronik875105242008
WCAP-PSLP Radial Can - SMD Aluminum Polymer Capacitor 0.197Dia 5.00mm ±20% 68muF 10V
Wurth Elektronik875105142003
WCAP-PSLP Aluminum Polymer Capacitors
United Chemi-ConAPXA6R3ARA680MF60G
Cap Aluminum Polymer 68uF 6.3V 20% (6.3 X 5.7mm) SMD 0.027 Ohm 2400mA 2000h 105°C T/R

Descriptions

Descriptions of Nichicon PCJ1A680MCL1GS provided by its distributors.

Cap Aluminum Polymer 68uF 10VDC 20% (5 X 6mm) SMD 0.028 Ohm 2310mA 2000h 105C Automotive T/R
Al Electrolytic Cap 68μF 10V ±20% 28mΩ 2000h@105°C 2.31A@100kHz SMD 5.3mm × 5.3mm × 6mm
68µF 10V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 2000 Hrs @ 105°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2121
Polymer Aluminum SMD Capacitors 10V 68uF 105 C SMD Low ESR

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL