What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon PCG0E821MCL1GS

Polymer Aluminum SMD Capacitors 2.5V 820uF 105 C SMD Low ESR
$ 0.784
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PCG0E821MCL1GS.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

X-ON

Inventory History

3 month trend:
Restocked

CAD Models

Download Nichicon PCG0E821MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2007-04-13
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Wurth Elektronik875115160008
WCAP-PSHP Aluminum Polymer Capacitors
Cap Aluminum Polymer 820uF 2.5VDC 20% (10 X 8mm) SMD 0.017 Ohm 4400mA 2000h 105C Automotive T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 820uF, Surface Mount, 3333
KYOCERA AVXPCG1C821MCL1GS
CG Series Ø 10 x 12.7 mm 16 V 820 uF SMT Organic Conductive Polymer Capacitor
United Chemi-ConAPXG160ARA821MJA0G
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 820uF, Surface Mount, 4141
United Chemi-ConAPXA6R3ARA821MJC0G
Cap Aluminum Polymer 820uF 6.3V 20% (10 X 12.2mm) SMD 0.01 Ohm 5500mA 2000h 105°C T/R

Descriptions

Descriptions of Nichicon PCG0E821MCL1GS provided by its distributors.

Polymer Aluminum SMD Capacitors 2.5V 820uF 105 C SMD Low ESR
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 820uF, Surface Mount, 3333
820¦ÌF 2.5V ¡À20% 20m¦¸ 2000h@ 105¡ãC 3.3A@ 100kHz SMD,8X7MM 8.3mm*8.3mm*7mm
CAP ALUM POLY 820UF 20% 2.5V SMD
Radial Can - SMD PCG 2.5V 820muF ±20% 0.315Dia 8.00mm
Higher Capacitance Chip Type, 820 μF, RoHS
Nichicon SCT
Polymer/ Tp&reel |Nichicon PCG0E821MCL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL