What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX PCG1C821MCL1GS

CG Series Ø 10 x 12.7 mm 16 V 820 uF SMT Organic Conductive Polymer Capacitor
$ 1.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX PCG1C821MCL1GS.

Future Electronics

Datasheet2 pages3 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago

ODG (Origin Data Global)

Newark

Inventory History

3 month trend:
+8.40%

CAD Models

Download KYOCERA AVX PCG1C821MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2011-08-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cap Aluminum Polymer 820uF 10VDC 20% (10 X 10mm) SMD 0.015 Ohm 4300mA 2000h 105C Automotive T/R
United Chemi-ConAPXG160ARA821MJA0G
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 820uF, Surface Mount, 4141
Cap Aluminum Polymer 820uF 6.3VDC 20% (8 X 11.7mm) SMD 0.01 Ohm 5150mA 2000h 105C T/R
Cap Aluminum Polymer 820uF 6.3VDC 20% (8 X 12mm) SMD 0.01 Ohm 5150mA 2000h 105C Automotive T/R
United Chemi-ConAPXE6R3ARA821MHC0G
Cap Aluminum Polymer 820uF 6.3VDC 20% (8 X 12mm) SMD 0.01 Ohm 5150mA 15000h 105°C T/R
United Chemi-ConAPXA6R3ARA821MJC0G
Cap Aluminum Polymer 820uF 6.3V 20% (10 X 12.2mm) SMD 0.01 Ohm 5500mA 2000h 105°C T/R

Descriptions

Descriptions of KYOCERA AVX PCG1C821MCL1GS provided by its distributors.

CG Series Ø 10 x 12.7 mm 16 V 820 uF SMT Organic Conductive Polymer Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 820uF, Surface Mount, 4141
Cap Aluminum Polymer 820uF 16VDC 20% (10 X 12.7mm) SMD 0.018 Ohm 4200mA 2000h 105C Automotive AEC-Q200 T/R
Aluminum Electrolytic Capacitor, 820Uf, 16V, 20%, Smd, Full Reel; Capacitance:820Μf; Voltage(Dc):16V; Capacitor Case/Package:Radial Can - Smd; Esr:0.018Ohm; Lifetime @ Temperature:5000 Hours @ 85°C; Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nichicon PCG1C821MCL1GS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX