Nichicon LLS2W101MELY

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 450V 100muF ±20% 0.787Dia 20.00mm
$ 1.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LLS2W101MELY.

IHS

Datasheet5 pages4 years ago

Newark

Nichicon SCT

TME

Factory Futures

Inventory History

3 month trend:
+188%

CAD Models

Download Nichicon LLS2W101MELY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXLGU2G101MELY
Cap Aluminum Lytic 100uF 400V 20% (20 X 35mm) Snap-In 10mm 700mA 3000h 105C Bulk
PanasonicECOS2WP101BA
Cap Aluminum 100uF 450V 20% (22 X 35mm) Snap-In 10mm 1.658 Ohm 930mA 3000h 85°C Bulk
Cornell Dubilier381LX101M400H032
Cap Aluminum Lytic 100uF 400V 20% (22 X 35mm) Snap-In 10mm 1.989 Ohm 700mA 105°C
NichiconLGUW6101MELY
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Cornell DubilierSLPX101M400A3P3
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 100UF, SNAP-IN, 400V, 22X30, 85C
KYOCERA AVXLLS2G101MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 400V 100muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of Nichicon LLS2W101MELY provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 450V 100muF ±20% 0.787Dia 20.00mm
Cap Aluminum Lytic 100uF 450V 20% (20 X 35mm) Snap-In 10mm 880mA 3000h 85C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
卤20% 880mA@120Hz 10mm 450V 100uF Plugin,D20xL35mm Horn-Type Electrolytic Capacitors ROHS
Capacitor Alum Elec 100Uf, 450V, 20%, Snap-In; Capacitance:100Μf; Voltage(Dc):450V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 85°C; Polarity:Polar; Lead Spacing:10Mm Rohs Compliant: Yes |Nichicon LLS2W101MELY

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL