Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon LLS2D102MELZ

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
$ 3.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LLS2D102MELZ.

IHS

Datasheet5 pages4 years ago

ODG (Origin Data Global)

Newark

HQonline

TME

Inventory History

3 month trend:
-2.49%

CAD Models

Download Nichicon LLS2D102MELZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell Dubilier381LR102M250K052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 250V 1000muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLP102M250E9P3
Aluminum Electrolytic Capacitors - Snap In 1000uF 250V 20% 105C
Cornell DubilierSLPX102M220C9P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 220V 1000muF ±20% 0.984Dia 25.00mm
KYOCERA AVXLLS2Z102MELZ
LS Series 1000 uF 180 V 85°C Ø22 x 50 mm Snap-In Aluminum Electrolytic Cap
PanasonicECOS2DP102CA
Cap Aluminum 1000uF 200V 20% (25 X 50mm) Snap-In 10mm 0.199 Ohm 3250mA 3000h 85°C Bulk
NichiconLGU2P102MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 220V 1000muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Nichicon LLS2D102MELZ provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Cap Aluminum Lytic 1000uF 200V 20% (22 X 50mm) Snap-In 10mm 3280mA 3000h 85C Bulk
卤20% 3.28A@120Hz 10mm 200V 1000uF Plugin,D22xL50mm Horn-Type Electrolytic Capacitors ROHS
1mF 200V ±20% 10mm 3000h@ 85°C 3.28A@ 120Hz,4.92A@ 50kHz Plugins,D22xL50mm snap-in mounting,Through hole mounting 50mm(height)
Capacitor Alum Elec 1000Uf 200V 20%, Snap-In; Capacitance:1000Μf; Capacitance Tolerance:± 20%; Capacitor Case Style:Can; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitor Mounting:Through Hole; Capacitor Terminals:Snap In Rohs Compliant: Yes |Nichicon LLS2D102MELZ

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL