Nichicon LKX2G331MESA50

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
$ 5.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LKX2G331MESA50.

IHS

Datasheet2 pages4 years ago

Newark

Nichicon SCT

Inventory History

3 month trend:
+6.46%

CAD Models

Download Nichicon LKX2G331MESA50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.83
$ 4.235
$ 4.235
Stock
17,103
15,713
15,713
Authorized Distributors
5
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
-
-
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
1.44 A
1.44 A
1.44 A
Height - Seated (Max)
51.9938 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-08-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

United Chemi-ConEKMH451VSN331MR50S
Cap Aluminum Lytic 330uF 450V 20%( 30 X 50mm) Snap-In 10mm 0.753 Ohm 1380mA 2000h 105C
United Chemi-ConEKMH451VNN331MR50T
Cap Aluminum Lytic 330uF 450V 20%( 30 X 50mm) Snap-In 10mm 0.753 Ohm 1380mA 2000h 105C
Aluminum Electrolytic Capacitor, 330Uf, 450V, 20%, Radial
United Chemi-ConEKMH451VNN331MR50W
SERIES: KMH-LU; VOLT: 450; CAP: 330; DIA X LENGTH: 29X50; PACKAGING: SNAP-IN
PanasonicEET-HC2S331CA
Cap Aluminum 330uF 420V 20% (25 X 50mm) Snap-In 10mm 0.553 Ohm 1420mA 2000h 105°C Bulk
PanasonicEET-HC2S331JA
Cap Aluminum 330uF 420V 20% (25 X 50mm) Snap-In 10mm 1420mA 2000h 105°C Bulk

Descriptions

Descriptions of Nichicon LKX2G331MESA50 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
卤20% 1.44A@120Hz 10mm 400V 330uF Plugin,D25xL52mm Horn-Type Electrolytic Capacitors ROHS
Al Electrolytic Cap 330μF 400V ±20% 10mm Pitch 2000h@105°C 1.44A@120Hz 2.0592A@50kHz Snap-In TH D25×L52mm 25mm × 50mm × 52mm
Snap-in Terminal Type, For Audio Equipment of Switching Power Supplies Snap-in Terminal Type, 330 μ F, 400 V, -25 to 105°C, RoHS
Nichicon SCT

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL