Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon LKX2D271MESY30

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKX 200V 270muF ±20% 0.787Dia 20.00mm
$ 2.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LKX2D271MESY30.

IHS

Datasheet2 pages4 years ago

Nichicon SCT

CAD Models

Download Nichicon LKX2D271MESY30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.64
$ 1.51
Stock
12,932
3,106
Authorized Distributors
2
6
Capacitance
270 µF
270 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
3000 hours
Ripple Current
990 mA
1.1 A
Height - Seated (Max)
32.004 mm
29.9974 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Cap Aluminum Lytic 270uF 200V 20% (16 X 30mm) Radial 7.5mm 870mA 2000h 105C Bulk
United Chemi-ConEKMQ251VSN271MP25S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 250V 270muF ±20% 0.866Dia 22.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
KYOCERA AVXUPZ2D271MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPZ 200V 270muF ±20% 0.630Dia 16.00mm
United Chemi-ConESMG201ELL271MN30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 270uF
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGR 250V 270muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of Nichicon LKX2D271MESY30 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKX 200V 270muF ±20% 0.787Dia 20.00mm
Cap Aluminum Lytic 270uF 200V 20% (20 X 30mm) Snap-In 10mm 990mA 2000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
卤20% 990mA@120Hz 10mm 200V 270uF Plugin,D20xL30mm Horn-Type Electrolytic Capacitors ROHS
Snap-in Terminal Type, For Audio Equipment of Switching Power Supplies Snap-in Terminal Type, 270 μ F, 200 V, -40 to 105°C, RoHS
Nichicon SCT

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL