Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon LGZ2W101MELB30

Snap-in Terminal Type Aluminum Electrolytic Capacitor
$ 4.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGZ2W101MELB30.

IHS

Datasheet1 page4 years ago

TME

Nichicon SCT

Inventory History

3 month trend:
-8.78%

Alternate Parts

Price @ 1000
$ 4.69
$ 2.54
$ 2.54
Stock
23,188
47,807
47,807
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
-
10000 hours
10000 hours
Ripple Current
640 mA
640 mA
640 mA
Height - Seated (Max)
-
32.004 mm
32.004 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2018-10-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Nichicon LGZ2W101MELB30 provided by its distributors.

Snap-in Terminal Type Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
卤20% 640mA@120Hz 10mm 450V 100uF Plugin,D30xL32mm Horn-Type Electrolytic Capacitors ROHS
100μF 450V ±20% 10mm 20000h@ 105°C 640mA@ 120Hz,915.2mA@ 50kHz Plugins,D30xL32mm snap-in mounting,snap fit,Through hole mounting 30mm(Length)*32mm(height)

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL