Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon LGU2W560MELY

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 450V 56muF ±20% 0.787Dia 20.00mm
$ 1.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGU2W560MELY.

IHS

Datasheet5 pages4 years ago

Nichicon SCT

TME

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-47.26%

CAD Models

Download Nichicon LGU2W560MELY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.74
$ 1.667
Stock
40,115
0
Authorized Distributors
5
2
Capacitance
56 µF
56 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
510 mA
510 mA
Height - Seated (Max)
29.9974 mm
32.004 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

KYOCERA AVXLGU2G560MELY
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 56muF ±20% 0.787Dia 20.00mm
NichiconLGUW6560MELY
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 420V 56muF ±20% 0.787Dia 20.00mm
Cornell Dubilier381LX560M400H012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 400V 56muF ±20% 0.866Dia 22.00mm
NichiconLLS2W560MELY
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
United Chemi-ConEKMM451VSN560MP25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 56uF
Cap Aluminum Lytic 56uF 450V 20% (16 X 30mm) Radial 7.5mm 510mA 12000h 105C Bulk

Descriptions

Descriptions of Nichicon LGU2W560MELY provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 450V 56muF ±20% 0.787Dia 20.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
Cap Aluminum Lytic 56uF 450V 20% (20 X 30mm) Snap-In 10mm 0.51A 3000h 105C Bulk
卤20% 510mA@120Hz 10mm 450V 56uF Plugin,D20xL30mm Horn-Type Electrolytic Capacitors ROHS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL