Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon LGR2G331MELB50

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGR 400V 330muF ±20% 1.181Dia 30.00mm
$ 5.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGR2G331MELB50.

IHS

Datasheet2 pages4 years ago

TME

Newark

Nichicon SCT

Inventory History

3 month trend:
-28.02%

CAD Models

Download Nichicon LGR2G331MELB50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell Dubilier381LX331M450K052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 450V 330muF ±20% 1.181Dia 30.00mm
United Chemi-ConEKMH451VSN331MR50S
Cap Aluminum Lytic 330uF 450V 20%( 30 X 50mm) Snap-In 10mm 0.753 Ohm 1380mA 2000h 105C
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 450V 330muF ±20% 1.181Dia 30.00mm
United Chemi-ConEKMH451VNN331MR50T
Cap Aluminum Lytic 330uF 450V 20%( 30 X 50mm) Snap-In 10mm 0.753 Ohm 1380mA 2000h 105C
United Chemi-ConEKMM451VSN331MR50S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount

Descriptions

Descriptions of Nichicon LGR2G331MELB50 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGR 400V 330muF ±20% 1.181Dia 30.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
卤20% 1.2A@120Hz 10mm 400V 330uF Plugin,D30xL50mm Horn-Type Electrolytic Capacitors ROHS
330μF 400V ±20% 10mm 10000h@ 105°C 1.2A@ 120Hz,1.716A@ 50 kHz Plugins,D30xL50mm snap-in mounting,snap fit,Through hole mounting 30mm*50mm*52mm
Capacitor Alum Elect, 330Uf, 400V, 20%, Can; Capacitance:330Μf; Voltage(Dc):400V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Product Height:50Mmrohs Compliant: Yes |Nichicon LGR2G331MELB50

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL